
OPA1641AIDGKR | |
|---|---|
DigiKey Part Number | 296-OPA1641AIDGKRTR-ND - Tape & Reel (TR) 296-OPA1641AIDGKRCT-ND - Cut Tape (CT) 296-OPA1641AIDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1641AIDGKR |
Description | IC AUDIO 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 1 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1641AIDGKR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 1.8mA |
Series | Current - Output / Channel 36 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 20V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 11 MHz | Base Product Number |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,57000 Kč | 45,57 Kč |
| 10 | 33,68100 Kč | 336,81 Kč |
| 25 | 30,69920 Kč | 767,48 Kč |
| 100 | 27,42550 Kč | 2 742,55 Kč |
| 250 | 25,86616 Kč | 6 466,54 Kč |
| 500 | 25,02710 Kč | 12 513,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,33491 Kč | 58 337,28 Kč |
| 5 000 | 22,84251 Kč | 114 212,55 Kč |
| 7 500 | 22,59584 Kč | 169 468,80 Kč |
| Unit Price without VAT: | 45,57000 Kč |
|---|---|
| Unit Price with VAT: | 55,13970 Kč |

