
OPA1604AIPWR | |
|---|---|
DigiKey Part Number | 296-30019-2-ND - Tape & Reel (TR) 296-30019-1-ND - Cut Tape (CT) 296-30019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1604AIPWR |
Description | IC AUDIO 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1604AIPWR Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 2.6mA (x4 Channels) |
Series | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 20V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 35 MHz | Base Product Number |
Current - Input Bias 20 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,73000 Kč | 103,73 Kč |
| 10 | 78,88900 Kč | 788,89 Kč |
| 25 | 72,69520 Kč | 1 817,38 Kč |
| 100 | 65,87490 Kč | 6 587,49 Kč |
| 250 | 62,77564 Kč | 15 693,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 57,72529 Kč | 115 450,58 Kč |
| Unit Price without VAT: | 103,73000 Kč |
|---|---|
| Unit Price with VAT: | 125,51330 Kč |


