J-FET Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA145IDGKT

DigiKey Part Number
296-OPA145IDGKTTR-ND - Tape & Reel (TR)
296-OPA145IDGKTCT-ND - Cut Tape (CT)
296-OPA145IDGKTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA145IDGKT
Description
IC OPAMP JFET 1 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA145IDGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
20V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
40 µV
Current - Supply
445µA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
170,97000 Kč70,97 Kč
1053,29300 Kč532,93 Kč
2548,88320 Kč1 222,08 Kč
10044,04120 Kč4 404,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25041,73144 Kč10 432,86 Kč
50040,33926 Kč20 169,63 Kč
75039,64171 Kč29 731,28 Kč
1 25038,86898 Kč48 586,22 Kč
1 75038,41734 Kč67 230,35 Kč
2 50037,98312 Kč94 957,80 Kč
Manufacturers Standard Package
Unit Price without VAT:70,97000 Kč
Unit Price with VAT:85,87370 Kč