OPA134PAG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 351
Unit Price: 75,36000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 39
Unit Price: 148,61000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 32
Unit Price: 157,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 141,15710 Kč
Datasheet
OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA134PAG4

DigiKey Part Number
296-36116-5-ND
Manufacturer
Manufacturer Product Number
OPA134PAG4
Description
IC AUDIO 1 CIRCUIT 8DIP
Customer Reference
Detailed Description
Audio Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
OPA134PAG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
5 pA
Voltage - Input Offset
500 µV
Current - Supply
4mA
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes