
OPA132U | |
|---|---|
DigiKey Part Number | OPA132U-ND |
Manufacturer | |
Manufacturer Product Number | OPA132U |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OPA132U Models |
Category | Current - Supply 4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 5 pA | Base Product Number |
Voltage - Input Offset 250 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 10 | 167,90000 Kč | 1 679,00 Kč |
| 75 | 145,35653 Kč | 10 901,74 Kč |
| 150 | 140,11687 Kč | 21 017,53 Kč |
| 300 | 135,80317 Kč | 40 740,95 Kč |
| 525 | 132,88415 Kč | 69 764,18 Kč |
| 1 050 | 129,85083 Kč | 136 343,37 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |

