
ONET8551TY | |
|---|---|
DigiKey Part Number | 296-46494-ND |
Manufacturer | |
Manufacturer Product Number | ONET8551TY |
Description | IC TRANSIMPEDANCE 1 CIRC DIESALE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transimpedance Amplifier 1 Circuit Diesale |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 9 GHz | |
Current - Supply | 28mA | |
Voltage - Supply Span (Min) | 2.8 V | |
Voltage - Supply Span (Max) | 3.63 V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Diesale | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 97,80938 Kč | 176 056,88 Kč |
| Unit Price without VAT: | 97,80938 Kč |
|---|---|
| Unit Price with VAT: | 118,34935 Kč |


