
OMAP3503ECBB | |
|---|---|
DigiKey Part Number | 296-30398-ND |
Manufacturer | |
Manufacturer Product Number | OMAP3503ECBB |
Description | IC MPU OMAP-35XX 600MHZ 515FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A8 Microprocessor IC OMAP-35xx 1 Core, 32-Bit 600MHz 515-POP-FCBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | OMAP3503ECBB Models |
Category | Graphics Acceleration No |
Manufacturer Texas Instruments | Display & Interface Controllers LCD |
Series | USB USB 1.x (3), USB 2.0 (1) |
Packaging Tray | Voltage - I/O 1.8V, 3.0V |
Part Status Active | Operating Temperature 0°C ~ 90°C (TJ) |
Core Processor ARM® Cortex®-A8 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 32-Bit | Package / Case 515-VFBGA, FCBGA |
Speed 600MHz | Supplier Device Package 515-POP-FCBGA (12x12) |
Co-Processors/DSP Multimedia; NEON™ SIMD | Additional Interfaces HDQ/1-Wire, I2C, McBSP, McSPI, MMC/SD/SDIO, UART |
RAM Controllers LPDDR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 149,64000 Kč | 1 149,64 Kč |
| 10 | 946,23300 Kč | 9 462,33 Kč |
| 25 | 912,16160 Kč | 22 804,04 Kč |
| Unit Price without VAT: | 1 149,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 391,06440 Kč |

