
NE556NSR | |
|---|---|
DigiKey Part Number | 296-13104-2-ND - Tape & Reel (TR) 296-13104-1-ND - Cut Tape (CT) 296-13104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE556NSR |
Description | IC OSC TIMER DUAL 100KHZ 14-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 100kHz 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE556NSR Models |
Category | Current - Supply 20 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 14-SO |
Type 555 Type, Timer/Oscillator (Dual) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,26520 Kč | 181,63 Kč |
| 100 | 6,32040 Kč | 632,04 Kč |
| 250 | 5,86852 Kč | 1 467,13 Kč |
| 500 | 5,59680 Kč | 2 798,40 Kč |
| 1 000 | 5,37255 Kč | 5 372,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,18808 Kč | 10 376,16 Kč |
| 4 000 | 5,03627 Kč | 20 145,08 Kč |
| 6 000 | 4,96022 Kč | 29 761,32 Kč |
| 10 000 | 4,87599 Kč | 48 759,90 Kč |
| 14 000 | 4,82674 Kč | 67 574,36 Kč |
| 20 000 | 4,77940 Kč | 95 588,00 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

