
NE555PS | |
|---|---|
DigiKey Part Number | 296-NE555PS-ND |
Manufacturer | |
Manufacturer Product Number | NE555PS |
Description | IC OSC SNGL TIMER 100KHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | NE555PS Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Bulk | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Part Status Active | Supplier Device Package 8-SO |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,74000 Kč | 27,74 Kč |
| 10 | 20,16700 Kč | 201,67 Kč |
| 80 | 16,44713 Kč | 1 315,77 Kč |
| 160 | 15,61944 Kč | 2 499,11 Kč |
| 320 | 14,93775 Kč | 4 780,08 Kč |
| 560 | 14,47595 Kč | 8 106,53 Kč |
| 1 040 | 14,04338 Kč | 14 605,12 Kč |
| 2 560 | 13,53400 Kč | 34 647,04 Kč |
| 5 040 | 13,22748 Kč | 66 666,50 Kč |
| Unit Price without VAT: | 27,74000 Kč |
|---|---|
| Unit Price with VAT: | 33,56540 Kč |



