
NA556D | |
|---|---|
DigiKey Part Number | 296-41584-5-ND |
Manufacturer | |
Manufacturer Product Number | NA556D |
Description | IC OSC TIMER DUAL 14-SOIC |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Dual) IC 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NA556D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | 555 Type, Timer/Oscillator (Dual) | |
Count | - | |
Frequency | - | |
Voltage - Supply | 4.5V ~ 16V | |
Current - Supply | 20 mA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,05800 Kč | 180,58 Kč |
| 50 | 15,28660 Kč | 764,33 Kč |
| 100 | 14,43190 Kč | 1 443,19 Kč |
| 250 | 13,52944 Kč | 3 382,36 Kč |
| 500 | 12,98474 Kč | 6 492,37 Kč |
| 1 000 | 12,53623 Kč | 12 536,23 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


