
MUX509IDR | |
|---|---|
DigiKey Part Number | 296-44863-2-ND - Tape & Reel (TR) 296-44863-1-ND - Cut Tape (CT) 296-44863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX509IDR |
Description | IC SWITCH SP4T X 2 170OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 170Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MUX509IDR Models |
Category | Switch Time (Ton, Toff) (Max) 136ns, 75ns |
Manufacturer Texas Instruments | Charge Injection 0.3pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 2.4pF, 4.3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -96dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 170Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS509WEX | Diodes Incorporated | 2 260 | 31-PS509WEXCT-ND | 1,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,37000 Kč | 79,37 Kč |
| 10 | 59,90700 Kč | 599,07 Kč |
| 25 | 55,04000 Kč | 1 376,00 Kč |
| 100 | 49,68130 Kč | 4 968,13 Kč |
| 250 | 48,19040 Kč | 12 047,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,97955 Kč | 107 448,88 Kč |
| Unit Price without VAT: | 79,37000 Kč |
|---|---|
| Unit Price with VAT: | 96,03770 Kč |



