
MUX509ID | |
|---|---|
DigiKey Part Number | MUX509ID-ND |
Manufacturer | |
Manufacturer Product Number | MUX509ID |
Description | IC SWITCH SP4T X 2 170OHM 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 170Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MUX509ID Models |
Category | Switch Time (Ton, Toff) (Max) 136ns, 75ns |
Manufacturer Texas Instruments | Charge Injection 0.3pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 2.4pF, 4.3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SP4T | Crosstalk -96dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 170Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 2.4Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 10V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,97300 Kč | 709,73 Kč |
| 40 | 62,95200 Kč | 2 518,08 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |


