2 Circuit IC Switch 8:1 200Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX507IDWR

DigiKey Part Number
296-47545-2-ND - Tape & Reel (TR)
296-47545-1-ND - Cut Tape (CT)
296-47545-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUX507IDWR
Description
IC MUX DUAL 8:1 200OHM 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 8:1 200Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MUX507IDWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
136ns, 78ns
Manufacturer
Texas Instruments
Charge Injection
0.67pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
3pF, 7.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1nA
Multiplexer/Demultiplexer Circuit
8:1
Crosstalk
-96dB @ 1MHz
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
200Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
6Ohm
Package / Case
28-SOIC (0.295", 7.50mm Width)
Voltage - Supply, Single (V+)
10V ~ 36V
Supplier Device Package
28-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 422
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1141,53000 Kč141,53 Kč
10108,87500 Kč1 088,75 Kč
25100,74840 Kč2 518,71 Kč
10091,79700 Kč9 179,70 Kč
25091,56136 Kč22 890,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00082,84299 Kč82 842,99 Kč
2 00081,10163 Kč162 203,26 Kč
Manufacturers Standard Package
Unit Price without VAT:141,53000 Kč
Unit Price with VAT:171,25130 Kč