
MUX507IDWR | |
|---|---|
DigiKey Part Number | 296-47545-2-ND - Tape & Reel (TR) 296-47545-1-ND - Cut Tape (CT) 296-47545-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX507IDWR |
Description | IC MUX DUAL 8:1 200OHM 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 200Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MUX507IDWR Models |
Category | Switch Time (Ton, Toff) (Max) 136ns, 78ns |
Manufacturer Texas Instruments | Charge Injection 0.67pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3pF, 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Multiplexer/Demultiplexer Circuit 8:1 | Crosstalk -96dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 200Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 6Ohm | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Voltage - Supply, Single (V+) 10V ~ 36V | Supplier Device Package 28-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,53000 Kč | 141,53 Kč |
| 10 | 108,87500 Kč | 1 088,75 Kč |
| 25 | 100,74840 Kč | 2 518,71 Kč |
| 100 | 91,79700 Kč | 9 179,70 Kč |
| 250 | 91,56136 Kč | 22 890,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 82,84299 Kč | 82 842,99 Kč |
| 2 000 | 81,10163 Kč | 162 203,26 Kč |
| Unit Price without VAT: | 141,53000 Kč |
|---|---|
| Unit Price with VAT: | 171,25130 Kč |

