
MUX506IDWR | |
|---|---|
DigiKey Part Number | 296-47544-2-ND - Tape & Reel (TR) 296-47544-1-ND - Cut Tape (CT) 296-47544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX506IDWR |
Description | IC MUX 16:1 200OHM 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 200Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MUX506IDWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 16:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 200Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | 0.67pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 12.2pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -96dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,71000 Kč | 104,71 Kč |
| 10 | 79,76500 Kč | 797,65 Kč |
| 25 | 73,56040 Kč | 1 839,01 Kč |
| 100 | 66,72740 Kč | 6 672,74 Kč |
| 250 | 65,68932 Kč | 16 422,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 57,93086 Kč | 57 930,86 Kč |
| 2 000 | 56,63666 Kč | 113 273,32 Kč |
| 3 000 | 55,98851 Kč | 167 965,53 Kč |
| Unit Price without VAT: | 104,71000 Kč |
|---|---|
| Unit Price with VAT: | 126,69910 Kč |

