1 Circuit IC Switch 16:1 170Ohm 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX36S16IDWR

DigiKey Part Number
296-47543-2-ND - Tape & Reel (TR)
296-47543-1-ND - Cut Tape (CT)
296-47543-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MUX36S16IDWR
Description
IC MUX 16:1 170OHM 28SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 16:1 170Ohm 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MUX36S16IDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Multiplexer/Demultiplexer Circuit
16:1
Number of Circuits
1
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
6Ohm
Voltage - Supply, Single (V+)
10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
136ns, 78ns
-3db Bandwidth
-
Charge Injection
0.67pC
Channel Capacitance (CS(off), CD(off))
3pF, 12.2pF
Current - Leakage (IS(off)) (Max)
40pA
Crosstalk
-99db @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1255,55000 Kč255,55 Kč
10200,67800 Kč2 006,78 Kč
25186,95760 Kč4 673,94 Kč
100175,89600 Kč17 589,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000156,81327 Kč156 813,27 Kč
Manufacturers Standard Package
Unit Price without VAT:255,55000 Kč
Unit Price with VAT:309,21550 Kč