
MUX36D08IRSNR | |
|---|---|
DigiKey Part Number | 296-49113-2-ND - Tape & Reel (TR) 296-49113-1-ND - Cut Tape (CT) 296-49113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX36D08IRSNR |
Description | IC MUX DUAL 8:1 170OHM 32QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 170Ohm 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MUX36D08IRSNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2.1pF, 6.4pF | |
Current - Leakage (IS(off)) (Max) | 40pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,41000 Kč | 276,41 Kč |
| 10 | 217,73600 Kč | 2 177,36 Kč |
| 25 | 203,05920 Kč | 5 076,48 Kč |
| 100 | 186,92430 Kč | 18 692,43 Kč |
| 250 | 179,23300 Kč | 44 808,25 Kč |
| 500 | 174,59872 Kč | 87 299,36 Kč |
| 1 000 | 170,78371 Kč | 170 783,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 156,82386 Kč | 470 471,58 Kč |
| Unit Price without VAT: | 276,41000 Kč |
|---|---|
| Unit Price with VAT: | 334,45610 Kč |


