
MUX36D08IPWR | |
|---|---|
DigiKey Part Number | 296-45345-2-ND - Tape & Reel (TR) 296-45345-1-ND - Cut Tape (CT) 296-45345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MUX36D08IPWR |
Description | IC MUX DUAL 8:1 170OHM 28TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 170Ohm 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MUX36D08IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 170Ohm | |
Channel-to-Channel Matching (ΔRon) | 6Ohm | |
Voltage - Supply, Single (V+) | 10V ~ 36V | |
Voltage - Supply, Dual (V±) | ±5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 136ns, 78ns | |
-3db Bandwidth | - | |
Charge Injection | 0.31pC | |
Channel Capacitance (CS(off), CD(off)) | 3pF, 7.5pF | |
Current - Leakage (IS(off)) (Max) | 40pA | |
Crosstalk | -100dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,17000 $ | 12,17 $ |
| 10 | 9,55700 $ | 95,57 $ |
| 25 | 8,90360 $ | 222,59 $ |
| 100 | 8,37680 $ | 837,68 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,32834 $ | 14 656,68 $ |
| Unit Price without VAT: | 12,17000 $ |
|---|---|
| Unit Price with VAT: | 14,72570 $ |


