16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MUX36D04IPW

DigiKey Part Number
296-47711-ND
Manufacturer
Manufacturer Product Number
MUX36D04IPW
Description
IC MUX DUAL 4:1 170OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 170Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MUX36D04IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
170Ohm
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Voltage - Supply, Single (V+)
10V ~ 36V
Voltage - Supply, Dual (V±)
±5V ~ 18V
Switch Time (Ton, Toff) (Max)
136ns, 75ns
-3db Bandwidth
-
Charge Injection
0.3pC
Channel Capacitance (CS(off), CD(off))
2.4pF, 4.3pF
Current - Leakage (IS(off)) (Max)
400pA
Crosstalk
-96dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1172,19000 Kč172,19 Kč
10133,41500 Kč1 334,15 Kč
90113,75889 Kč10 238,30 Kč
180109,68222 Kč19 742,80 Kč
270107,64033 Kč29 062,89 Kč
540104,64619 Kč56 508,94 Kč
1 080102,18157 Kč110 356,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:172,19000 Kč
Unit Price with VAT:208,34990 Kč