
MSPS003F4SPW20R | |
|---|---|
DigiKey Part Number | 296-MSPS003F4SPW20RTR-ND - Tape & Reel (TR) 296-MSPS003F4SPW20RCT-ND - Cut Tape (CT) 296-MSPS003F4SPW20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPS003F4SPW20R |
Description | 24MHz Arm Cortex-M0+ MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0C110x Microcontroller IC 32-Bit 24MHz 16KB (16K x 8) FLASH 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 24MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 9x10b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,75100 Kč | 107,51 Kč |
| 25 | 9,65080 Kč | 241,27 Kč |
| 100 | 8,44540 Kč | 844,54 Kč |
| 250 | 7,87172 Kč | 1 967,93 Kč |
| 500 | 7,52610 Kč | 3 763,05 Kč |
| 1 000 | 7,24137 Kč | 7 241,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,88958 Kč | 20 668,74 Kč |
| 6 000 | 6,71747 Kč | 40 304,82 Kč |
| 9 000 | 6,63126 Kč | 59 681,34 Kč |
| 15 000 | 6,53575 Kč | 98 036,25 Kč |
| 21 000 | 6,47993 Kč | 136 078,53 Kč |
| 30 000 | 6,42628 Kč | 192 788,40 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |



