
MSPM0L2228SPMR | |
|---|---|
DigiKey Part Number | 296-MSPM0L2228SPMRTR-ND - Tape & Reel (TR) 296-MSPM0L2228SPMRCT-ND - Cut Tape (CT) 296-MSPM0L2228SPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L2228SPMR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 6x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,90000 Kč | 56,90 Kč |
| 10 | 42,50000 Kč | 425,00 Kč |
| 25 | 38,87160 Kč | 971,79 Kč |
| 100 | 34,88400 Kč | 3 488,40 Kč |
| 250 | 32,98364 Kč | 8 245,91 Kč |
| 500 | 31,83842 Kč | 15 919,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,89562 Kč | 30 895,62 Kč |
| 2 000 | 30,11964 Kč | 60 239,28 Kč |
| 3 000 | 29,73107 Kč | 89 193,21 Kč |
| 5 000 | 29,30057 Kč | 146 502,85 Kč |
| 7 000 | 29,04911 Kč | 203 343,77 Kč |
| Unit Price without VAT: | 56,90000 Kč |
|---|---|
| Unit Price with VAT: | 68,84900 Kč |






