ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 16-WQFN (3x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L1306SRTRR

DigiKey Part Number
296-MSPM0L1306SRTRRTR-ND - Tape & Reel (TR)
296-MSPM0L1306SRTRRCT-ND - Cut Tape (CT)
296-MSPM0L1306SRTRRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1306SRTRR
Description
32-MHZ ARM CORTEX-M0+ MCU WITH 6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 16-WQFN (3x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 6x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
16-WQFN (3x2)
Package / Case
16-WFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 366
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1023,41300 Kč234,13 Kč
2521,25840 Kč531,46 Kč
10018,87930 Kč1 887,93 Kč
25017,74500 Kč4 436,25 Kč
50017,06172 Kč8 530,86 Kč
1 00016,49918 Kč16 499,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,80442 Kč47 413,26 Kč
6 00015,46440 Kč92 786,40 Kč
9 00015,29413 Kč137 647,17 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč