
MSPM0L1306SDGS20R | |
---|---|
DigiKey Part Number | 296-MSPM0L1306SDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0L1306SDGS20RCT-ND - Cut Tape (CT) 296-MSPM0L1306SDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1306SDGS20R |
Description | IC MCU 32BIT 64KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1306SDGS20R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,58000 Kč | 34,58 Kč |
10 | 31,12000 Kč | 311,20 Kč |
25 | 29,36200 Kč | 734,05 Kč |
100 | 25,01890 Kč | 2 501,89 Kč |
250 | 23,49292 Kč | 5 873,23 Kč |
500 | 20,55630 Kč | 10 278,15 Kč |
1 000 | 17,03227 Kč | 17 032,27 Kč |
2 500 | 15,85771 Kč | 39 644,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 15,51418 Kč | 77 570,90 Kč |
Unit Price without VAT: | 34,58000 Kč |
---|---|
Unit Price with VAT: | 41,84180 Kč |