
MSPM0L1304TDGS20R | |
---|---|
DigiKey Part Number | 296-MSPM0L1304TDGS20RTR-ND - Tape & Reel (TR) 296-MSPM0L1304TDGS20RCT-ND - Cut Tape (CT) 296-MSPM0L1304TDGS20RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1304TDGS20R |
Description | IC MCU 32BIT 16KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,00000 Kč | 30,00 Kč |
10 | 26,82900 Kč | 268,29 Kč |
25 | 25,47080 Kč | 636,77 Kč |
100 | 20,92370 Kč | 2 092,37 Kč |
250 | 19,55852 Kč | 4 889,63 Kč |
500 | 17,28390 Kč | 8 641,95 Kč |
1 000 | 13,64532 Kč | 13 645,32 Kč |
2 500 | 12,73563 Kč | 31 839,08 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 12,09886 Kč | 60 494,30 Kč |
10 000 | 12,01474 Kč | 120 147,40 Kč |
Unit Price without VAT: | 30,00000 Kč |
---|---|
Unit Price with VAT: | 36,30000 Kč |