
MSPM0L1228SRHBR | |
---|---|
DigiKey Part Number | 296-MSPM0L1228SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1228SRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1228SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1228SRHBR |
Description | 32MHZ ARM CORTEX-M0+ MCU WITH 25 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 13x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,45000 Kč | 41,45 Kč |
10 | 30,53700 Kč | 305,37 Kč |
25 | 27,82880 Kč | 695,72 Kč |
100 | 24,83560 Kč | 2 483,56 Kč |
250 | 23,40792 Kč | 5 851,98 Kč |
500 | 22,54848 Kč | 11 274,24 Kč |
1 000 | 21,84046 Kč | 21 840,46 Kč |
2 500 | 21,09346 Kč | 52 733,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 20,64324 Kč | 103 216,20 Kč |
10 000 | 20,27265 Kč | 202 726,50 Kč |
Unit Price without VAT: | 41,45000 Kč |
---|---|
Unit Price with VAT: | 50,15450 Kč |