24 VFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L1227SRGER

DigiKey Part Number
296-MSPM0L1227SRGERTR-ND - Tape & Reel (TR)
296-MSPM0L1227SRGERCT-ND - Cut Tape (CT)
296-MSPM0L1227SRGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1227SRGER
Description
32MHZ ARM CORTEX-M0+ MCU WITH 12
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 128KB (128K x 8) FLASH 24-VQFN (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 9x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
24-VQFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 830
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,63000 Kč36,63 Kč
1026,96500 Kč269,65 Kč
2524,51080 Kč612,77 Kč
10021,82460 Kč2 182,46 Kč
25020,54312 Kč5 135,78 Kč
50019,77016 Kč9 885,08 Kč
1 00019,13445 Kč19 134,45 Kč
2 50018,46321 Kč46 158,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00016,93548 Kč84 677,40 Kč
10 00016,61952 Kč166 195,20 Kč
Manufacturers Standard Package
Unit Price without VAT:36,63000 Kč
Unit Price with VAT:44,32230 Kč