
MSPM0L1106TRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0L1106TRGERTR-ND - Tape & Reel (TR) 296-MSPM0L1106TRGERCT-ND - Cut Tape (CT) 296-MSPM0L1106TRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1106TRGER |
Description | IC MCU 32BIT 64KB FLASH 24VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,24500 Kč | 232,45 Kč |
| 25 | 21,08200 Kč | 527,05 Kč |
| 100 | 18,70710 Kč | 1 870,71 Kč |
| 250 | 17,57532 Kč | 4 393,83 Kč |
| 500 | 16,89290 Kč | 8 446,45 Kč |
| 1 000 | 16,54537 Kč | 16 545,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,63742 Kč | 46 912,26 Kč |
| 6 000 | 15,29799 Kč | 91 787,94 Kč |
| 9 000 | 15,12799 Kč | 136 151,91 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

