
MSPM0L1106TDYYR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1106TDYYRTR-ND - Tape & Reel (TR) 296-MSPM0L1106TDYYRCT-ND - Cut Tape (CT) 296-MSPM0L1106TDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1106TDYYR |
Description | IC MCU 32BIT 64KB FLSH SOT23-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1106TDYYR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 16-SOT-23-THIN |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Number of I/O 13 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 21,94300 Kč | 219,43 Kč |
| 25 | 19,89760 Kč | 497,44 Kč |
| 100 | 17,64040 Kč | 1 764,04 Kč |
| 250 | 16,56240 Kč | 4 140,60 Kč |
| 500 | 15,91354 Kč | 7 956,77 Kč |
| 1 000 | 15,37915 Kč | 15 379,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,15286 Kč | 42 458,58 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |

