
MSPM0L1106TDGS28R | |
|---|---|
DigiKey Part Number | 296-MSPM0L1106TDGS28RTR-ND - Tape & Reel (TR) 296-MSPM0L1106TDGS28RCT-ND - Cut Tape (CT) 296-MSPM0L1106TDGS28RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1106TDGS28R |
Description | IC MCU 32BIT 64KB FLASH 20TFSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 64KB (64K x 8) FLASH 20-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VSSOP | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,26600 Kč | 232,66 Kč |
| 25 | 21,10720 Kč | 527,68 Kč |
| 100 | 18,74700 Kč | 1 874,70 Kč |
| 250 | 17,61984 Kč | 4 404,96 Kč |
| 500 | 16,94034 Kč | 8 470,17 Kč |
| 1 000 | 16,38138 Kč | 16 381,38 Kč |
| 2 500 | 15,79108 Kč | 39 477,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 15,43521 Kč | 77 176,05 Kč |
| 10 000 | 15,14252 Kč | 151 425,20 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

