
MSPM0L1105TRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0L1105TRGERTR-ND - Tape & Reel (TR) 296-MSPM0L1105TRGERCT-ND - Cut Tape (CT) 296-MSPM0L1105TRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1105TRGER |
Description | IC MCU 32BIT 32KB FLASH 24VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1105TRGER Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 20,74600 Kč | 207,46 Kč |
| 25 | 18,78920 Kč | 469,73 Kč |
| 100 | 16,63880 Kč | 1 663,88 Kč |
| 250 | 15,61328 Kč | 3 903,32 Kč |
| 500 | 14,99552 Kč | 7 497,76 Kč |
| 1 000 | 14,61776 Kč | 14 617,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,85847 Kč | 41 575,41 Kč |
| 6 000 | 13,55106 Kč | 81 306,36 Kč |
| 9 000 | 13,39703 Kč | 120 573,27 Kč |
| 15 000 | 13,22640 Kč | 198 396,00 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |

