ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L1105TDYYR

DigiKey Part Number
296-MSPM0L1105TDYYRTR-ND - Tape & Reel (TR)
296-MSPM0L1105TDYYRCT-ND - Cut Tape (CT)
296-MSPM0L1105TDYYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1105TDYYR
Description
IC MCU 32BIT 32KB FLSH SOT23-16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
MSPM0L1105TDYYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 6x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
16-SOT-23-THIN
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Number of I/O
13
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,88000 Kč26,88 Kč
1019,44400 Kč194,44 Kč
2517,59640 Kč439,91 Kč
10015,56580 Kč1 556,58 Kč
25014,59612 Kč3 649,03 Kč
50014,01238 Kč7 006,19 Kč
1 00013,62182 Kč13 621,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,93750 Kč38 812,50 Kč
6 00012,64685 Kč75 881,10 Kč
9 00012,50128 Kč112 511,52 Kč
15 00012,34003 Kč185 100,45 Kč
Manufacturers Standard Package
Unit Price without VAT:26,88000 Kč
Unit Price with VAT:32,52480 Kč