
MSPM0L1105TDYYR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1105TDYYRTR-ND - Tape & Reel (TR) 296-MSPM0L1105TDYYRCT-ND - Cut Tape (CT) 296-MSPM0L1105TDYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1105TDYYR |
Description | IC MCU 32BIT 32KB FLSH SOT23-16 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 16-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0L1105TDYYR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 6x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 16-SOT-23-THIN |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case SOT-23-16 Thin, SOT-23 Variant |
Number of I/O 13 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 17,59640 Kč | 439,91 Kč |
| 100 | 15,56580 Kč | 1 556,58 Kč |
| 250 | 14,59612 Kč | 3 649,03 Kč |
| 500 | 14,01238 Kč | 7 006,19 Kč |
| 1 000 | 13,62182 Kč | 13 621,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,93750 Kč | 38 812,50 Kč |
| 6 000 | 12,64685 Kč | 75 881,10 Kč |
| 9 000 | 12,50128 Kč | 112 511,52 Kč |
| 15 000 | 12,34003 Kč | 185 100,45 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

