ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0L1105TDGS20R

DigiKey Part Number
296-MSPM0L1105TDGS20RTR-ND - Tape & Reel (TR)
296-MSPM0L1105TDGS20RCT-ND - Cut Tape (CT)
296-MSPM0L1105TDGS20RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0L1105TDGS20R
Description
IC MCU 32BIT 32KB FLASH 20TFSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 8x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
32MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
20-VSSOP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Number of I/O
17
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 915
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,08000 Kč31,08 Kč
1027,71700 Kč277,17 Kč
2526,29800 Kč657,45 Kč
10021,60270 Kč2 160,27 Kč
25020,19420 Kč5 048,55 Kč
50017,84620 Kč8 923,10 Kč
1 00014,08924 Kč14 089,24 Kč
2 50013,14996 Kč32 874,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00012,49247 Kč62 462,35 Kč
10 00012,40562 Kč124 056,20 Kč
Manufacturers Standard Package
Unit Price without VAT:31,08000 Kč
Unit Price with VAT:37,60680 Kč