
MSPM0G5187SPMR | |
|---|---|
DigiKey Part Number | 296-MSPM0G5187SPMRTR-ND - Tape & Reel (TR) 296-MSPM0G5187SPMRCT-ND - Cut Tape (CT) 296-MSPM0G5187SPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G5187SPMR |
Description | 80MHZ ARM CORTEX-M0+ MCU WITH 12 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 59 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,54700 Kč | 405,47 Kč |
| 25 | 37,07400 Kč | 926,85 Kč |
| 100 | 33,24610 Kč | 3 324,61 Kč |
| 250 | 31,42140 Kč | 7 855,35 Kč |
| 500 | 30,32154 Kč | 15 160,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 29,41589 Kč | 29 415,89 Kč |
| 2 000 | 28,67067 Kč | 57 341,34 Kč |
| 3 000 | 28,29746 Kč | 84 892,38 Kč |
| 5 000 | 27,88404 Kč | 139 420,20 Kč |
| 7 000 | 27,64228 Kč | 193 495,96 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


