New Product
ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1519SPNR

DigiKey Part Number
296-MSPM0G1519SPNRTR-ND - Tape & Reel (TR)
296-MSPM0G1519SPNRCT-ND - Cut Tape (CT)
296-MSPM0G1519SPNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1519SPNR
Description
80 MHZ ARM CORTEX-M0+ MCU WITH D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 27x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Package / Case
64-LQFP
Number of I/O
74
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 950
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,92000 Kč80,92 Kč
1060,96100 Kč609,61 Kč
2556,00120 Kč1 400,03 Kč
10050,53500 Kč5 053,50 Kč
25047,92844 Kč11 982,11 Kč
50047,09756 Kč23 548,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,06498 Kč45 064,98 Kč
2 00044,00083 Kč88 001,66 Kč
3 00043,46794 Kč130 403,82 Kč
Manufacturers Standard Package
Unit Price without VAT:80,92000 Kč
Unit Price with VAT:97,91320 Kč