
MSPM0G1507SRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1507SRHBRTR-ND - Tape & Reel (TR) 296-MSPM0G1507SRHBRCT-ND - Cut Tape (CT) 296-MSPM0G1507SRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1507SRHBR |
Description | MCU ARM CORTEX M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1507SRHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 32,73600 Kč | 327,36 Kč |
| 25 | 29,84240 Kč | 746,06 Kč |
| 100 | 26,65910 Kč | 2 665,91 Kč |
| 250 | 25,14384 Kč | 6 285,96 Kč |
| 500 | 24,23002 Kč | 12 115,01 Kč |
| 1 000 | 23,47765 Kč | 23 477,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,54849 Kč | 67 645,47 Kč |
| 6 000 | 22,09385 Kč | 132 563,10 Kč |
| 9 000 | 21,86620 Kč | 196 795,80 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


