
MSPM0G1506SPTR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1506SPTR-ND - Tape & Reel (TR) 296-MSPM0G1506SPTRCT-ND - Cut Tape (CT) 296-MSPM0G1506SPTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1506SPTR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 16x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,41000 Kč | 46,41 Kč |
| 10 | 34,26900 Kč | 342,69 Kč |
| 25 | 31,26200 Kč | 781,55 Kč |
| 100 | 27,95670 Kč | 2 795,67 Kč |
| 250 | 26,37852 Kč | 6 594,63 Kč |
| 500 | 25,42774 Kč | 12 713,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,64472 Kč | 24 644,72 Kč |
| 2 000 | 24,00051 Kč | 48 001,02 Kč |
| 3 000 | 23,67783 Kč | 71 033,49 Kč |
| 5 000 | 23,32038 Kč | 116 601,90 Kč |
| 7 000 | 23,11136 Kč | 161 779,52 Kč |
| Unit Price without VAT: | 46,41000 Kč |
|---|---|
| Unit Price with VAT: | 56,15610 Kč |

