
MSPM0G1506SPMR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1506SPMRTR-ND - Tape & Reel (TR) 296-MSPM0G1506SPMRCT-ND - Cut Tape (CT) 296-MSPM0G1506SPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1506SPMR |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 17x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 64-LQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 64-LQFP |
Number of I/O 60 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 41,07200 Kč | 410,72 Kč |
| 25 | 37,52760 Kč | 938,19 Kč |
| 100 | 33,64090 Kč | 3 364,09 Kč |
| 250 | 31,78508 Kč | 7 946,27 Kč |
| 500 | 30,66716 Kč | 15 333,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,60285 Kč | 28 602,85 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

