
MSPM0G1505SRGER | |
|---|---|
DigiKey Part Number | 296-MSPM0G1505SRGERTR-ND - Tape & Reel (TR) 296-MSPM0G1505SRGERCT-ND - Cut Tape (CT) 296-MSPM0G1505SRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1505SRGER |
Description | MICROCONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1505SRGER Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b SAR; D/A 1x12b |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Supplier Device Package 24-VQFN (4x4) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Package / Case 24-VFQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 30,09000 Kč | 300,90 Kč |
| 25 | 27,38120 Kč | 684,53 Kč |
| 100 | 24,41020 Kč | 2 441,02 Kč |
| 250 | 22,99280 Kč | 5 748,20 Kč |
| 500 | 22,13904 Kč | 11 069,52 Kč |
| 1 000 | 21,43644 Kč | 21 436,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,77725 Kč | 59 331,75 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |

