ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1505SPTR

DigiKey Part Number
296-MSPM0G1505SPTR-ND - Tape & Reel (TR)
296-MSPM0G1505SPTRCT-ND - Cut Tape (CT)
296-MSPM0G1505SPTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1505SPTR
Description
MICROCONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 16x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
48-LQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Package / Case
48-LQFP
Number of I/O
44
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 914
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
147,46000 Kč47,46 Kč
1035,08800 Kč350,88 Kč
2532,00080 Kč800,02 Kč
10028,60350 Kč2 860,35 Kč
25026,98496 Kč6 746,24 Kč
50026,00896 Kč13 004,48 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,23631 Kč24 236,31 Kč
Manufacturers Standard Package
Unit Price without VAT:47,46000 Kč
Unit Price with VAT:57,42660 Kč