ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1505SPMR

DigiKey Part Number
296-MSPM0G1505SPMRTR-ND - Tape & Reel (TR)
296-MSPM0G1505SPMRCT-ND - Cut Tape (CT)
296-MSPM0G1505SPMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1505SPMR
Description
MICROCONTROLLER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
16K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 17x12b SAR; D/A 1x12b
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 125°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Package / Case
64-LQFP
Number of I/O
60
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00026,85833 Kč26 858,33 Kč
Manufacturers Standard Package
Unit Price without VAT:26,85833 Kč
Unit Price with VAT:32,49858 Kč