
MSPM0G1106TRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0G1106TRHBRTR-ND - Tape & Reel (TR) 296-MSPM0G1106TRHBRCT-ND - Cut Tape (CT) 296-MSPM0G1106TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0G1106TRHBR |
Description | MCU ARM CORTEX M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSPM0G1106TRHBR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b SAR |
Core Processor ARM® Cortex®-M0+ | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 32-VQFN (5x5) |
Peripherals DMA, POR, PWM, Temp Sensor, WDT | Package / Case 32-VFQFN Exposed Pad |
Number of I/O 28 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 31,41300 Kč | 314,13 Kč |
| 25 | 28,61600 Kč | 715,40 Kč |
| 100 | 25,52940 Kč | 2 552,94 Kč |
| 250 | 24,05784 Kč | 6 014,46 Kč |
| 500 | 23,17088 Kč | 11 585,44 Kč |
| 1 000 | 22,97076 Kč | 22 970,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,53968 Kč | 64 619,04 Kč |
| 6 000 | 21,09858 Kč | 126 591,48 Kč |
| 9 000 | 20,87773 Kč | 187 899,57 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |

