ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1106TRHBR

DigiKey Part Number
296-MSPM0G1106TRHBRTR-ND - Tape & Reel (TR)
296-MSPM0G1106TRHBRCT-ND - Cut Tape (CT)
296-MSPM0G1106TRHBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1106TRHBR
Description
MCU ARM CORTEX M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0G1106TRHBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
32K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Part Status
Active
Data Converters
A/D 9x12b SAR
Core Processor
ARM® Cortex®-M0+
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
80MHz
Mounting Type
Surface Mount, Wettable Flank
Connectivity
I2C, SPI, UART/USART
Supplier Device Package
32-VQFN (5x5)
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
Package / Case
32-VFQFN Exposed Pad
Number of I/O
28
Base Product Number
Program Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,63000 Kč42,63 Kč
1031,41300 Kč314,13 Kč
2528,61600 Kč715,40 Kč
10025,52940 Kč2 552,94 Kč
25024,05784 Kč6 014,46 Kč
50023,17088 Kč11 585,44 Kč
1 00022,97076 Kč22 970,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00021,53968 Kč64 619,04 Kč
6 00021,09858 Kč126 591,48 Kč
9 00020,87773 Kč187 899,57 Kč
Manufacturers Standard Package
Unit Price without VAT:42,63000 Kč
Unit Price with VAT:51,58230 Kč