
MSP432E411YTZADR | |
|---|---|
DigiKey Part Number | 296-47510-2-ND - Tape & Reel (TR) 296-47510-1-ND - Cut Tape (CT) 296-47510-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP432E411YTZADR |
Description | IC MCU 32BIT 1MB FLASH 212NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SimpleLink™ Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP432E411YTZADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | 1-Wire, CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, QEI, WDT | |
Number of I/O | 140 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 6K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.14V ~ 3.63V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 212-NFBGA (10x10) | |
Package / Case | 212-VFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,83000 Kč | 551,83 Kč |
| 10 | 444,29700 Kč | 4 442,97 Kč |
| 25 | 417,42360 Kč | 10 435,59 Kč |
| 100 | 387,88140 Kč | 38 788,14 Kč |
| 250 | 373,79884 Kč | 93 449,71 Kč |
| 500 | 365,31270 Kč | 182 656,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 358,32751 Kč | 358 327,51 Kč |
| Unit Price without VAT: | 551,83000 Kč |
|---|---|
| Unit Price with VAT: | 667,71430 Kč |

