
MSP432E411YTZAD | |
|---|---|
DigiKey Part Number | 296-47521-ND |
Manufacturer | |
Manufacturer Product Number | MSP432E411YTZAD |
Description | IC MCU 32BIT 1MB FLASH 212NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SimpleLink™ Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 212-NFBGA (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP432E411YTZAD Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 6K x 8 |
Packaging Tray | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.14V ~ 3.63V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity 1-Wire, CANbus, EBI/EMI, Ethernet, I2C, QSSI, UART/USART, USB OTG | Supplier Device Package 212-NFBGA (10x10) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, QEI, WDT | Package / Case 212-VFBGA |
Number of I/O 140 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 665,50000 Kč | 665,50 Kč |
| 10 | 538,28000 Kč | 5 382,80 Kč |
| 25 | 506,51320 Kč | 12 662,83 Kč |
| 184 | 460,06212 Kč | 84 651,43 Kč |
| 368 | 449,13340 Kč | 165 281,09 Kč |
| Unit Price without VAT: | 665,50000 Kč |
|---|---|
| Unit Price with VAT: | 805,25500 Kč |

