
MSP430I2041TPWR | |
|---|---|
DigiKey Part Number | 296-40426-2-ND - Tape & Reel (TR) 296-40426-1-ND - Cut Tape (CT) 296-40426-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430I2041TPWR |
Description | IC MCU 16BIT 32KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 32KB (32K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430I2041TPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16.384Mhz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 4x24b Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,21000 Kč | 80,21 Kč |
| 10 | 60,53700 Kč | 605,37 Kč |
| 25 | 55,62800 Kč | 1 390,70 Kč |
| 100 | 50,21880 Kč | 5 021,88 Kč |
| 250 | 47,64028 Kč | 11 910,07 Kč |
| 500 | 46,08558 Kč | 23 042,79 Kč |
| 1 000 | 44,80637 Kč | 44 806,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 43,75364 Kč | 87 507,28 Kč |
| 4 000 | 42,88721 Kč | 171 548,84 Kč |
| Unit Price without VAT: | 80,21000 Kč |
|---|---|
| Unit Price with VAT: | 97,05410 Kč |

