
MSP430G2955IRHA40R | |
|---|---|
DigiKey Part Number | 296-35703-2-ND - Tape & Reel (TR) 296-35703-1-ND - Cut Tape (CT) 296-35703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2955IRHA40R |
Description | IC MCU 16BIT 56KB FLASH 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 56KB (56K x 8) FLASH 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2955IRHA40R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 12x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 40-VQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 40-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, WDT | Base Product Number |
Number of I/O 32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,95000 Kč | 99,95 Kč |
| 10 | 75,90800 Kč | 759,08 Kč |
| 25 | 69,88960 Kč | 1 747,24 Kč |
| 100 | 63,29010 Kč | 6 329,01 Kč |
| 250 | 60,14080 Kč | 15 035,20 Kč |
| 500 | 59,59568 Kč | 29 797,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,03156 Kč | 137 578,90 Kč |
| Unit Price without VAT: | 99,95000 Kč |
|---|---|
| Unit Price with VAT: | 120,93950 Kč |

