
MSP430G2755IDA38 | |
|---|---|
DigiKey Part Number | 296-41583-5-ND |
Manufacturer | |
Manufacturer Product Number | MSP430G2755IDA38 |
Description | IC MCU 16BIT 32KB FLASH 38TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 32KB (32K x 8) FLASH 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2755IDA38 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 32 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 38-TSSOP | |
Package / Case | 38-TSSOP (0.240", 6.10mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,78000 Kč | 87,78 Kč |
| 10 | 66,47600 Kč | 664,76 Kč |
| 40 | 58,88750 Kč | 2 355,50 Kč |
| 120 | 54,65983 Kč | 6 559,18 Kč |
| 280 | 52,18068 Kč | 14 610,59 Kč |
| 520 | 50,70863 Kč | 26 368,49 Kč |
| 1 000 | 49,40793 Kč | 49 407,93 Kč |
| 2 520 | 47,93302 Kč | 120 791,21 Kč |
| Unit Price without VAT: | 87,78000 Kč |
|---|---|
| Unit Price with VAT: | 106,21380 Kč |




