
MSP430G2553IRHB32T | |
|---|---|
DigiKey Part Number | 296-32177-2-ND - Tape & Reel (TR) 296-32177-1-ND - Cut Tape (CT) 296-32177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2553IRHB32T |
Description | IC MCU 16BIT 16KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2553IRHB32T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 54,93100 Kč | 549,31 Kč |
| 25 | 50,41200 Kč | 1 260,30 Kč |
| 100 | 45,43760 Kč | 4 543,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,06688 Kč | 10 766,72 Kč |
| 500 | 41,63778 Kč | 20 818,89 Kč |
| 750 | 40,92175 Kč | 30 691,31 Kč |
| 1 250 | 40,12852 Kč | 50 160,65 Kč |
| 1 750 | 39,66498 Kč | 69 413,71 Kč |
| 2 500 | 39,21922 Kč | 98 048,05 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |


