
MSP430G2453IRHB32R | |
|---|---|
DigiKey Part Number | 296-46318-2-ND - Tape & Reel (TR) 296-46318-1-ND - Cut Tape (CT) 296-46318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2453IRHB32R |
Description | IC MCU 16BIT 8KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2453IRHB32R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-VQFN (5x5) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,87000 Kč | 51,87 Kč |
| 10 | 38,53100 Kč | 385,31 Kč |
| 25 | 35,17600 Kč | 879,40 Kč |
| 100 | 31,49490 Kč | 3 149,49 Kč |
| 250 | 29,73988 Kč | 7 434,97 Kč |
| 500 | 28,68242 Kč | 14 341,21 Kč |
| 1 000 | 28,65723 Kč | 28 657,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,73605 Kč | 80 208,15 Kč |
| 6 000 | 26,20995 Kč | 157 259,70 Kč |
| Unit Price without VAT: | 51,87000 Kč |
|---|---|
| Unit Price with VAT: | 62,76270 Kč |

